Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.990 |
10+ | €5.430 |
25+ | €4.910 |
121+ | €4.050 |
Product Information
Product Overview
LTC2606 is a single rail-to-rail voltage output DAC. This has built-in high performance output buffers and are guaranteed monotonic. This part establish new board-density benchmarks for 16 and 14-bit DACs and advance performance standards for output drive and load regulation in single-supply, voltage-output DACs. The part use a 2-wire, I²C compatible serial interface. This operate in both the standard mode (clock rate of 100kHz) and the fast mode (clock rate of 400kHz). This incorporate a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero scale; and after power-up, this stay at zero scale until a valid write and update take place. The power-on reset circuit resets this to mid-scale. The voltage outputs stay at mid-scale until a valid write and update take place. Typical applications are mobile communications, process control and industrial automation, instrumentation, automatic test equipment.
- An asynchronous DAC update pin (LDAC) is also included
- Resolution is 16bit
- Guaranteed 16bit monotonic over temperature
- 27 selectable addresses
- 400KHz I²C interface
- Wide 2.7V to 5.5V supply range
- Low power operation is 270µA at 3V
- Double-buffered data latches, asynchronous DAC update pin
- 10-lead (3mm × 3mm) plastic DFN package
- Temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
2 Wire, I2C, Serial
DFN
Single Ended
70°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
10Pins
0°C
16-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate