Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.180 |
10+ | €6.270 |
25+ | €5.510 |
121+ | €4.180 |
Product Information
Product Overview
LTC2601 is a rail-to-rail voltage output DAC. This has built-in high performance output buffers and are guaranteed monotonic. The part use a simple SPI/MICROWIRE compatible 3-wire serial interface which can be operated at clock rates up to 50MHz. Daisy-chain capability, hardware active-low CLR and asynchronous DAC update active-low (LDAC) pins are included. It incorporate a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero scale until a valid write and update take place. The power-on reset circuit resets this to midscale. The voltage outputs stay at midscale until a valid write and update take place. Typical applications are mobile communications, process control and industrial automation, instrumentation, automatic test equipment.
- Resolution is 16bit
- Guaranteed monotonic over temperature
- Positive supply voltage is 2.5 to 5.5V, TA=25°C. REF=4.096V (VCC=5V), REF=2.048V (VCC=2.5V)
- High rail-to-rail output drive (±15mA, minimum)
- Double-buffered data latches
- Asynchronous DAC update pin
- 10-lead (3mm × 3mm) plastic DFN package
- Temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Microwire, Serial, SPI
DFN
Single Ended
85°C
-
No SVHC (21-Jan-2025)
-
2.5V to 5.5V
10Pins
-40°C
16-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate