Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €53.850 |
| 10+ | €43.320 |
| 52+ | €43.120 |
Product Information
Product Overview
LTC®2500-32 is a low-noise, low-power, high-performance 32-bit ADC with an integrated configurable digital filter. Operating from a single 2.5V supply, the LTC2500-32 features a fully differential input range up to ±VREF with VREF ranging from 2.5V to 5.1V. The LTC2500-32 supports a wide common mode range from 0V to VREF simplifying analogue signal conditioning requirements. LTC2500-32 simultaneously provides two output codes: (1) a 32-bit digitally filtered high-precision low noise code and (2) a 32-bit no latency composite code. The configurable digital filter reduces measurement noise by lowpass filtering and down sampling the stream of data from the SAR ADC core, giving the 32-bit filtered output code. Typical applications include Seismology, energy exploration, automatic test equipment and high accuracy instrumentation.
- ±0.5ppm INL (typ), 104db snr (typ) at 1Msps
- 148dB dynamic range (typ) at 61sps
- Guaranteed 32-bit no missing codes
- Configurable digital filter with synchronization
- Relaxed Anti-aliasing filter requirements
- Wide input common mode range
- 1.8V to 5V SPI-compatible serial I/O
- Low power: 24mW at 1Mps
- 24 lead DFN package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
32bit
Differential, Single Ended
Single
2.625V
24Pins
85°C
-
No SVHC (21-Jan-2025)
1MSPS
SPI
2.375V
DFN
-40°C
Single 32-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate