Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €9.260 | 
| 10+ | €6.280 | 
| 91+ | €4.320 | 
| 182+ | €4.260 | 
| 273+ | €4.200 | 
| 546+ | €4.120 | 
Product Information
Product Overview
LTC®2492 is a 4-channel (2-channel differential), 24bit, No Latency ∆∑™ ADC with Easy Drive technology. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and rail-to-rail input signals to be directly digitized while maintaining exceptional DC accuracy. The LTC2492 includes a high-accuracy temperature sensor and an integrated oscillator. This device can be configured to measure an external signal (from combinations of 4 analogue input channels operating in single-ended or differential modes) or its internal temperature sensor. It can be programmed to reject line frequencies of 50Hz, 60Hz, or simultaneous 50Hz/60Hz and configured to double its output rate. Typical applications include direct sensor digitizer, direct temperature measurement, instrumentation and industrial process control.
- Directly digitizes high-impedance sensors with full accuracy
- 600nV rms noise
- Integrated high-accuracy temperature sensor
- GND to VCC input/reference common mode range
- 2ppm INL, no missing codes and 1ppm offset and 15ppm full-scale error
- 2x speed mode/reduced power mode (15Hz using internal oscillator and 80µA at 7.5Hz output)
- No latency: digital filter settles in a single cycle, even after a new channel is selected
- Single supply 2.7V to 5.5V operation (0.8mw) and internal oscillator
- 14 lead DFN package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Single Ended
Single
5.5V
14Pins
70°C
-
No SVHC (21-Jan-2025)
7.5SPS
4 Wire, Microwire, Serial, SPI
2.7V
DFN
0°C
Quad 24-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate