Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.970 |
| 10+ | €6.070 |
| 91+ | €4.160 |
| 182+ | €4.090 |
| 273+ | €4.020 |
| 546+ | €3.940 |
Product Information
Product Overview
LTC®2486 is a 4-channel (2-channel differential), 16bit, NoLatencyDS™ ADCwithEasyDrive™ technology. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and rail-to rail input signals to be directly digitized while maintaining exceptional DC accuracy. TheLTC2486includesprogrammablegain, a high accuracy temperature sensor, and an integrated oscillator. This device can be configured to measure an external signal (from combinations of 4 analogue input channels operating in single ended or differential modes) or its internal temperature sensor. Any combination of single-ended or differential inputs can be selected and the first conversion after a new channel selection is valid. Application includes direct sensor digitizerm, direct temperature measurement, instrumentation, industrial process control.
- Easy drive technology enables Rail-to-Rail inputs with zero differential input current
- Directly digitizes high impedance sensors with full accuracy
- 600nV RMS noise, programmable gain range from 1 to 256
- Integrated high accuracy temperature sensor
- GND to VCC input/reference common mode range
- 2ppm INL, no missing codes
- Offset error is 0.5µV (typ, 2.5V ≤ VREF ≤ VCC, GND ≤ IN+ = IN– ≤ VCC)
- Positive full-scale error is 32ppm of VREF (max, 2.5V ≤ VREF ≤ VCC, IN+ = 0.75VREF, IN– = 0.25VRE)
- No latency digital filter settles in a single cycle, internal oscillator
- 14lead plastic DFN package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
5.5V
14Pins
85°C
-
No SVHC (21-Jan-2025)
15SPS
4 Wire, SPI, Serial
2.7V
DFN
-40°C
Quad 16-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate