Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.110 |
10+ | €4.040 |
37+ | €3.300 |
111+ | €2.840 |
259+ | €2.570 |
518+ | €2.380 |
Product Information
Product Overview
LTC®2461 is an ultra tiny, 16bit analogue-to digital converter with an integrated precision reference. This uses a single 2.7V to 5.5V supply and communicates through an I²C Interface. The LTC2461 is single-ended with a 0V to 1.25V input range and the LTC2463 is differential with a 1.25V input range. This includes an integrated oscillator and perform conversions with no latency for multiplexed applications. This includes a proprietary input sampling scheme that reduces the average input current several orders of magnitude when compared to conventional delta sigma converters. Following a single conversion, the LTC2461 automatically power down the converter and can also be configured to power down the reference. When both the ADC and reference are powered down, the supply current is reduced to 200nA. Application includes system monitoring, environmental monitoring, direct temperature measurements, instrumentation, data acquisition, embedded ADC upgrades.
- Resolution is 16bit (min, no missing codes, TA = 25°C)
- Internal reference, high accuracy 10ppm/°C (Max)
- Offset error is 2LSB (typ, 30Hz, TA = 25°C)
- Gain error is ±0.01% of FS (typ, includes contributions of ADC and internal reference)
- Single conversion settling time for multiplexed applications
- Supply current is 1.5mA (typ, conversion, TA = 25°C)
- Internal oscillator no external components required, SPI interface
- 2-wire I²C interface with two addresses plus one global address for synchronization
- Resolution is 16bits (min, TA = 25°C)
- 12 lead plastic MSOP package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Single Ended
Single
5.5V
12Pins
70°C
-
No SVHC (21-Jan-2025)
-
2 Wire, I2C, Serial
2.7V
MSOP
0°C
Single 16-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate