Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €19.870 |
10+ | €14.490 |
37+ | €13.120 |
111+ | €10.550 |
259+ | €10.340 |
518+ | €10.130 |
Product Information
Product Overview
LTC®2442 is an ultra-high precision, variable speed, 24bit DS™ ADC with an integrated amplifier. The amplifier can be configured as a buffer for easy input drive of high-impedance sensors. 1 part-per-million (ppm) linearity is achievable when the amplifier is configured in unity gain. External resistors can be used to set a gain for increased resolution of low-level input signals. The positive and negative amplifier supply pins may be tied directly to VCC (4.5V to 5.5V) and GND or biased above VCC and below GND for rail-to-rail input signals. Typical applications include auto ranging 6-digit DVMs, high speed multiplexing, weight scales, direct temperature measurement and high speed data acquisition.
- 1ppm linearity with no missing codes
- Integrated amplifier for direct sensor digitization
- 2 differential or 4 single-ended input channels
- Up to 8KHz output rate (external fo) and up to 4KHz multiplexing rate (external fo)
- Guaranteed modulator stability and lock-up immunity for any input and reference conditions
- Differential input and differential reference with GND to VCC common mode range
- No latency mode, each conversion is accurate even after a new channel is selected
- Internal oscillator, no external components
- 36 lead SSOP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Single Ended
Single
5.5V
36Pins
70°C
-
No SVHC (21-Jan-2025)
-
3 Wire, 4 Wire, Microwire, Serial, SPI
4.5V
SSOP
0°C
Quad 24-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate