Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.440 |
10+ | €4.960 |
50+ | €4.220 |
100+ | €3.590 |
250+ | €3.500 |
500+ | €3.400 |
Product Information
Product Overview
LTC®2433-1 is a differential input micropower 16bit No Latency ∆Σ™ analogue-to-digital converter with an integrated oscillator. It provides 0.12LSB INL and 1.45µV RMS noise independent of VREF. It uses delta-sigma technology and provides single conversion settling of the digital filter. Through a single pin, the LTC2433-1 can be configured for better than 87dB input differential mode rejection at 50Hz and 60Hz ±2%, or it can be driven by an external oscillator for a user-defined rejection frequency. The internal oscillator requires no external frequency setting components. Typical applications include direct sensor digitizer, weight scales, direct temperature measurement, gas analysers, strain-gauge transducers, instrumentation, data acquisition and industrial process control.
- Low supply current of 200µA, 4µA in auto-sleep
- Rail-to-rail differential input/reference
- 0.12LSB INL no missing codes and 0.16LSB full-scale error and 5µV offset
- 1.45µV rms noise, independent of Vref and very low transition noise of <lt/>0.02LSB
- Operates with a reference as low as 100mV with a 16bit resolution
- Internal oscillator-no external components required
- 87db min, simultaneous 50Hz and 60Hz notch filter
- Single supply 2.7V to 5.5V operation and pin compatible with the 20/24bit LTC2431/LTC2411
- 10 lead MSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.5V
10Pins
85°C
-
No SVHC (21-Jan-2025)
-
3 Wire, Microwire, Serial, SPI
2.7V
MSOP
-40°C
Single 16-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate