Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.520 |
| 10+ | €7.650 |
| 25+ | €7.080 |
| 100+ | €6.500 |
| 300+ | €6.290 |
| 500+ | €6.160 |
Product Information
Product Overview
LTC2420CS8#PBF is a micropower 20bit A/D converter with an integrated oscillator, 8ppm INL and 1.2ppm RMS noise that operates from 2.7V to 5.5V. It uses delta-sigma technology and provides a digital filter that settles in a single cycle for multiplexed applications. The internal oscillator requires no external frequency setting components. The LTC2420 communicates through a flexible 3-wire digital interface which is compatible with SPI and MICROWIRE™ protocols. Typical applications include weight scales, direct temperature measurement, gas analysers, strain gauge transducers, instrumentation, data acquisition, industrial process control, 4-digit DVMs.
- 8ppm inl, no missing codes at 20 bits and 4ppm full-scale error 0.5ppm offset and 1.2ppm noise
- Digital filter settles in a single cycle each conversion is accurate, even after an input step
- Fast mode: 16bit noise, 12 bits TUE at 100sps
- Internal oscillator no external components required
- 110db min, 50Hz/60Hz notch filter
- Live zero-extended input range accommodates 12.5% over-range and underrange
- Single supply 2.7V to 5.5V operation and reference input voltage: 0.1V to VCC
- Low supply current (200µA) and auto shutdown and pin compatible with 24bit LTC2400
- 8 lead NSOIC package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20bit
Single Ended
Single
5.5V
8Pins
70°C
-
No SVHC (21-Jan-2025)
100SPS
3 Wire, Microwire, Serial, SPI
2.7V
NSOIC
0°C
Single 20-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate