Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.840 |
10+ | €10.520 |
25+ | €9.470 |
100+ | €8.150 |
300+ | €7.990 |
500+ | €7.820 |
Product Information
Product Overview
LTC®2413 is a 2.7V to 5.5V simultaneous 50Hz/60Hz rejection micropower 24bit differential ∆Σ analogue to digital converter with an integrated oscillator, 2ppm INL and 0.16ppm RMS noise. It uses delta-sigma technology and provides single cycle settling time for multiplexed applications. The LTC2413 communicates through a flexible 3-wire digital interface which is compatible with SPI and MICROWIRE protocols. Typical applications include direct sensor digitizer, weight scales, direct temperature measurement, gas analysers, strain-gauge transducers, instrumentation, data acquisition, industrial process control and 6-digit DVMs, products for international markets.
- Differential input and differential reference with GND to VCC common mode range
- 2ppm INL and no missing codes at 24bits, 0.1ppm offset
- 0.16ppm noise and 2.5ppm full-scale error
- Internal oscillator -no external components required
- No latency, digital filter settles in a single cycle
- Single supply 2.7V to 5.5V operation
- Low supply current (200µA) and auto shutdown
- Pin compatible with LTC2410
- 16 lead SSOP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Single Ended
Single
5.5V
16Pins
70°C
-
No SVHC (21-Jan-2025)
-
3 Wire, Microwire, Serial, SPI
2.7V
SSOP
0°C
Single 24-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate