Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2385CUH-18#PBF
Order Code4668916
Product RangeSingle 8-Bit SAR ADCs
Technical Datasheet
53 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.420 |
| 10+ | €30.150 |
| 73+ | €28.540 |
| 146+ | €27.970 |
| 292+ | €27.400 |
Price for:Each
Minimum: 1
Multiple: 1
€40.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2385CUH-18#PBF
Order Code4668916
Product RangeSingle 8-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)18bit
Sampling Rate5MSPS
Input Channel TypeDifferential
Data InterfaceSerial
Supply Voltage TypeSingle
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleQFN
No. of Pins32Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 8-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
18bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
32Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Sampling Rate
5MSPS
Data Interface
Serial
Supply Voltage Min
4.75V
ADC / DAC Case Style
QFN
Operating Temperature Min
0°C
Product Range
Single 8-Bit SAR ADCs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.c.4
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability