Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €58.150 |
10+ | €44.880 |
91+ | €44.870 |
182+ | €43.970 |
Product Information
Product Overview
LTC2380CDE-24#PBF is a low-noise, low-power, high-speed 24bit successive approximation register (SAR) ADC with an integrated digital averaging filter. Operating from a 2.5V supply, the LTC2380-24 has a ±VREF fully differential input range with VREF ranging from 2.5V to 5.1V. It has an easy-to-use integrated digital averaging filter that can average 1 to 65536 conversion results in real-time, dramatically improving dynamic range from 101dB at 1.5Msps to 145dB at 30.5sps. No separate programming interface or configuration register is required. The high-speed SPI-compatible serial interface supports 1.8V, 2.5V, 3.3V and 5V logic while also featuring a daisy-chain mode. The LTC2380-24 automatically powers down between conversions, reducing power dissipation at lower sampling rates. Applications include seismology, energy exploration, medical imaging, high speed data acquisition, industrial process control, and ATE.
- Guaranteed 24bits no missing codes, integrated digital filter with real-time averaging
- 50Hz/60Hz rejection, digital gain compression, single 2.5V supply
- 1.8V to 5V SPI-compatible serial I/O with daisy chain mode
- Signal-to-(noise + distortion) ratio is 100dB typical at (fIN = 2KHz, VREF = 5V, TA = 25°C)
- Total harmonic distortion is -117dB typical at (fIN = 2KHz, VREF = 5V, N = 1, fSMPL = 1.5Msps)
- Integral linearity error is ±0.5ppm typical at (N = 1, fSMPL = 1.5Msps, TA = 25°C)
- Dynamic range is 101dB typical at (IN+ = IN– = VCM, VREF = 5V, N = 1, fSMPL = 1.5Msps)
- 34MHz typical at -3dB input linear bandwidth at (TA = 25°C and AIN = –1dBFS)
- Aperture jitter is 4psRMS typical at (TA = 25°C and AIN = –1dBFS)
- Operating temperature range from 0°C to 70°C, 16-lead plastic DFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential
Single
2.625V
16Pins
70°C
-
2MSPS
SPI
2.375V
DFN
0°C
Single 24-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate