Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €23.750 |
10+ | €17.120 |
73+ | €14.510 |
146+ | €14.220 |
292+ | €13.930 |
511+ | €13.640 |
Product Information
Product Overview
LTC®2372-16 is a low noise, high speed, 8-channel 16bit successive approximation register (SAR) ADC. Operating from a single 5V supply, the LTC2372-16 has a highly configurable, low crosstalk 8-channel input multiplexer, supporting fully differential, pseudo-differential unipolar and pseudo-differential bipolar analogue input ranges. The LTC2372-16 has an onboard low drift (20ppm/°C max) 2.048V temperature-compensated reference and a single-shot capable reference buffer. An internal oscillator sets the conversion time, easing external timing considerations. The LTC2372-16 dissipates only 27mW and automatically naps between conversions, leading to reduced power dissipation that scales with the sampling rate. Application includes programmable logic controllers, industrial process control, high speed data acquisition, portable or compact instrumentation, ATE.
- 500Ksps throughput rate
- 16bit resolution with no missing codes
- 8-Channel multiplexer with selectable input range
- Integral linearity error is ±0.1LSB (typ, fully differential, TA = 25°C)
- Signal-to-noise ratio is 96dB (typ, fIN = 1KHz, REFIN = 2.048V)
- Total harmonic distortion is -114dB (typ, fully differential, fIN = 1KHz)
- Programmable sequencer, selectable digital gain compression
- SPI-compatible serial I/O, onboard 2.048V reference and reference buffer
- No pipeline delay, no cycle latency
- 32 lead plastic QFN package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Pseudo Differential, Single Ended
Single
5.25V
32Pins
85°C
-
No SVHC (21-Jan-2025)
500kSPS
Serial, SPI
4.75V
QFN
-40°C
Octal 16-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate