Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €32.650 |
10+ | €25.840 |
37+ | €25.190 |
111+ | €24.530 |
259+ | €21.000 |
Product Information
Product Overview
LTC®2368-16 is a low noise, low power, high speed 16bit successive approximation register (SAR) ADC. Operating from a 2.5V supply, the LTC2368-16 has a 0V to VREF pseudo-differential unipolar input range with VREF ranging from 2.5V to 5.1V. The fast 2Msps throughput with no cycle latency makes the LTC2368-16 ideally suited for a wide variety of high speed applications. An internal oscillator sets the conversion time, easing external timing considerations. The LTC2368-16 automatically powers down between conversions, leading to reduced power dissipation that scales with the sampling rate. Application includes medical imaging, high speed data acquisition, portable or compact instrumentation, industrial process control, low power battery-operated instrumentation, ATE.
- 1Msps throughput rate
- Integral linearity error is ±0.1LSB (typ, TA = 25°C)
- Guaranteed 16bit no missing codes
- Low power 13.5mW at 1Msps, 13.5µW at 1ksps
- Signal-to-noise ratio is 94.7dB (typ, fIN = 2KHz, VREF = 5V, TA = 25°C )
- Total harmonic distortion is -118dB (typ, fIN = 2KHz, VREF = 5V, TA = 25°C )
- VREF input range from 2.5V to 5.1V
- No pipeline delay, no cycle latency
- SPI-compatible serial I/O with daisy-chain mode, internal conversion clock
- 16 lead plastic MSOP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Pseudo Differential, Single Ended
Single
2.625V
16Pins
85°C
-
No SVHC (21-Jan-2025)
1MSPS
Serial, SPI
2.375V
MSOP
-40°C
Single 16-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate