Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2357HLX-18#PBF
Order Code4668915
Product RangeQuad 18-Bit SAR ADCs
Technical Datasheet
250 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €52.390 |
| 10+ | €47.710 |
| 25+ | €46.760 |
| 250+ | €45.800 |
Price for:Each
Minimum: 1
Multiple: 1
€52.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2357HLX-18#PBF
Order Code4668915
Product RangeQuad 18-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)18bit
Sampling Rate350kSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceLVDS, Serial, SPI
Supply Voltage TypeSingle
Supply Voltage Min7.5V
Supply Voltage Max38V
ADC / DAC Case StyleLQFP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 18-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
18bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
38V
No. of Pins
48Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
350kSPS
Data Interface
LVDS, Serial, SPI
Supply Voltage Min
7.5V
ADC / DAC Case Style
LQFP
Operating Temperature Min
-40°C
Product Range
Quad 18-Bit SAR ADCs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability