Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €19.810 |
10+ | €14.350 |
50+ | €14.300 |
100+ | €14.080 |
250+ | €11.730 |
500+ | €11.500 |
Product Information
Product Overview
LTC2356CMSE-14#PBF is a 14bit, 3.5Msps serial ADC with differential inputs. A sleep shutdown feature further reduces power consumption to 13µW. The combination of speed, low power, and tiny package makes the device suitable for high-speed, portable applications. The 80dB common mode rejection allows users to eliminate ground loops and common mode noise by measuring signals differentially from the source. The serial interface sends out the conversion results during the 16 clock cycles following a CONV rising edge for compatibility with standard serial interfaces. If two additional clock cycles for acquisition time are allowed after the data stream in between conversions, the full sampling rate of 3.5Msps can be achieved with a 63MHz clock. Applications include communications, data acquisition systems, uninterrupted power supplies, multiphase motor control, multiplexed data acquisition, and RFID.
- 3-wire SPI-compatible serial interface, 2.5V internal bandgap reference can be overdriven
- Signal-to-noise plus distortion ratio is 74.1dB typical at (100KHz input signal, TA = 25°C)
- Power dissipation is 18mW typical at (active mode with SCK in fixed state (Hi or Lo))
- Integral linearity error is 4LSB maximum at (VDD = 3.3V, TA = 25°C)
- Total harmonic distortion is -86dB typical at (100KHz first 5 harmonics)
- Full power bandwidth is 50MHz typical at (VIN = 2.5VP-P, SDO = 11585LSBP-P)
- Supply current is 4µA typical at (sleep mode, TA = 25°C)
- Supply voltage is 3.3V typical at (TA = 25°C), conversion time is 18SCLK cycles typical
- Maximum sampling rate per channel (conversion rate) is 3.5MHz minimum
- Operating temperature range from 0°C to 70°C, 10-lead plastic MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential
Single
3.6V
10Pins
70°C
-
3.5MSPS
Serial, SPI
3.1V
SOP
0°C
Single 14-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate