Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €33.320 |
10+ | €24.560 |
25+ | €22.410 |
100+ | €22.400 |
250+ | €22.390 |
Product Information
Product Overview
LTC®2335-16 is a 16bit, low noise 8-channel multiplexed successive approximation register (SAR) ADC with differential, wide common mode range inputs. Alternately, the ADC may be programmed to cycle through a sequence of channels and ranges without further user intervention. The wide input common mode range and 118dB CMRR of the LTC2335-16 analogue inputs allow the ADC to directly digitize a variety of signals, simplifying signal chain design. Application includes programmable logic controllers, industrial process control, power line monitoring, test and measurement.
- 1Msps throughput
- Integral linearity error is ±0.3LSB (typ, TA = 25°C)
- Guaranteed 16bit, no missing codes
- Differential, wide common mode range inputs
- Signal-to-noise ratio is 94.4dB (typ, softSpans 7 and 6: ±10.24V and ±10V ranges, fIN = 2KHz)
- Total harmonic distortion is -109dB (typ, n SoftSpans 7 and 6: ±10.24V and ±10V Ranges, fIN = 2KHz)
- Rail-to-rail input overdrive tolerance
- Programmable sequencer with no-latency control
- Integrated reference and buffer, no pipeline delay, no cycle latency
- 48lead plastic LQFP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Dual (+/-)
38V
48Pins
85°C
-
No SVHC (21-Jan-2025)
1MSPS
Serial, SPI
0V
LQFP
-40°C
Octal 16-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate