Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.970 |
| 10+ | €21.930 |
| 25+ | €19.830 |
| 100+ | €19.570 |
| 250+ | €19.560 |
Product Information
Product Overview
LTC2335CLX-16#PBF is a 16bit, low noise 8-channel multiplexed successive approximation register (SAR) ADC with differential, wide common mode range inputs. Operating from a 5V low voltage supply, flexible high voltage supplies, and using the internal reference and buffer, this SoftSpan™ ADC can be configured on a conversion-by-conversion basis to accept ±10.24V, 0V to 10.24V, ±5.12V, or 0V to 5.12V signals on any channel. The wide input common mode range and 118dB CMRR of the LTC2335-16 analogue inputs allow the ADC to directly digitize a variety of signals, simplifying signal chain design. This input signal flexibility, combined with ±1LSB INL, no missing codes at 16 bits, and 94.4dB SNR, makes the device an ideal choice for many high-voltage applications requiring wide dynamic range. Applications include programmable logic controllers, industrial process control, power line monitoring, test and measurement.
- Guaranteed 16bit, no missing codes, differential, wide common mode range inputs
- Rail-to-rail input overdrive tolerance, programmable sequencer with no-latency control
- Integrated reference and buffer (4.096V), SPI CMOS (1.8V to 5V) and LVDS serial I/O
- Signal-to-noise ratio is 94.4dB typ at (SoftSpans 7 and 6: ±10.24V and ±10V ranges, fIN = 2KHz)
- Total Harmonic Distortion is -109dB typ at (SoftSpans 7 and 6: ±10.24V and ±10V ranges, fIN = 2KHz)
- Input common mode rejection ratio is 118dB typ at (VIN+ = VIN- = 18VP-P 200Hz sine)
- Channel-to-channel active crosstalk is -125dB typical at (TA = 25°C, AIN = –1dBFS)
- 7MHz typical -3dB input bandwidth at (TA = 25°C, AIN = -1dBFS)
- Aperture jitter is 3psRMS typical at (TA = 25°C, AIN = -1dBFS)
- Operating temperature range from 0°C to 70°C, 48-lead plastic LQFP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.25V
48Pins
70°C
-
1MSPS
SPI
4.75V
LQFP
0°C
Octal 16-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate