Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €39.540 |
10+ | €31.940 |
25+ | €30.300 |
100+ | €28.530 |
250+ | €27.690 |
Product Information
Product Overview
LTC2333ILX-16#PBF is a 16bit, low noise 8-channel multiplexed successive approximation register (SAR) ADC with buffered differential, wide common mode range picoamp inputs. Operating from a 5V low voltage supply, flexible high voltage supplies, and using the internal reference and buffer, this SoftSpan™ ADC can be configured on a conversion-by-conversion basis to accept ±10.24V, 0V to 10.24V, ±5.12V, or 0V to 5.12V signals on any channel. Alternately, the ADC may be programmed to cycle through a sequence of channels and ranges without further user intervention. The integrated picoamp-input analogue buffers, wide input common mode range and 128dB CMRR of the LTC2333- 16 allow the ADC to directly digitize a variety of signals using minimal board space and power. Applications include direct sensor measurement, programmable logic controllers, industrial process control, test and measurement.
- Eight buffered multiplexed channels, guaranteed 16bit, no missing codes
- Rail-to-rail input overdrive tolerance, programmable sequencer with no-latency control
- Integrated reference and buffer (4.096V), SPI CMOS (1.8V to 5V) and LVDS serial I/O
- Integral linearity error is ±0.3LSB typ at (SoftSpans 7 and 6: ±10.24V and ±10V ranges)
- Signal-to-noise ratio is 94.2dB typ at (SoftSpans 7 and 6: ±10.24V and ±10V ranges, fIN = 2KHz)
- Total harmonic distortion is -110dB typ at (SoftSpans 7 and 6: ±10.24V and ±10V ranges, fIN = 2KHz)
- 6MHz typical -3dB input bandwidth at (TA = 25°C, AIN = -1dBFS)
- Aperture jitter is 3psRMS typical at (TA = 25°C, AIN = -1dBFS)
- Transient response is 420ns typical at (TA = 25°C, AIN = -1dBFS)
- Operating temperature range from -40°C to 85°C, 48-lead plastic LQFP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.25V
48Pins
85°C
-
800kSPS
SPI
4.75V
LQFP
-40°C
Octal 16-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate