Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €31.910 |
10+ | €29.830 |
25+ | €29.820 |
100+ | €29.810 |
250+ | €29.800 |
Product Information
Product Overview
LTC2333HLX-16#PBF is a 16bit, low noise 8-channel multiplexed successive approximation register (SAR) ADC with buffered differential, wide common mode range picoamp inputs. Alternately, the ADC may be programmed to cycle through a sequence of channels and ranges without further user intervention. The integrated picoamp-input analogue buffers, wide input common mode range, and 128dB CMRR of the device allow the ADC to directly digitize a variety of signals using minimal board space and power. This input signal flexibility, combined with ±1LSB INL, no missing codes at 16 bits, and 94.2dB SNR, makes the device an ideal choice for many high-voltage applications requiring wide dynamic range. It supports pin-selectable SPI CMOS (1.8V to 5V) and LVDS serial interfaces. Applications include direct sensor measurement, programmable logic controllers, industrial process control, test and measurement.
- Eight buffered multiplexed channels, 800ksps throughput
- Guaranteed 16bit, no missing codes, differential, wide common mode range inputs
- Rail-to-rail input overdrive tolerance, programmable sequencer with no-latency control
- Integrated reference and buffer (4.096V), SPI CMOS (1.8V to 5V) and LVDS serial I/O
- Integral linearity error is ±0.3LSB typ at (SoftSpans 7 and 6: ±10.24V and ±10V ranges)
- Signal-to-noise ratio is 94.2dB typ at (SoftSpans 7 and 6: ±10.24V and ±10V ranges, fIN = 2KHz)
- Total harmonic distortion is -110dB typ at (SoftSpans 7 and 6: ±10.24V and ±10V Ranges, fIN = 2KHz)
- 6MHz typical -3dB input bandwidth at (TA = 25°C, AIN = -1dBFS)
- Supply current is 7.2mA typical at (800ksps sample rate, TA = 25°C)
- Operating temperature range from -40°C to 125°C, 48-lead plastic LQFP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.25V
48Pins
125°C
-
800kSPS
SPI
4.75V
LQFP
-40°C
Octal 16-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate