Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €34.480 | 
| 10+ | €25.450 | 
| 73+ | €23.330 | 
| 146+ | €22.860 | 
| 292+ | €22.400 | 
Product Information
Product Overview
LTC2323HUFD-16#PBF is a low noise, high-speed dual 16bit successive approximation register (SAR) ADC with differential inputs and a wide input common mode range. Operating from a single 3.3V or 5V supply, the LTC2323-16 has an 8VP-P differential input range, making it ideal for applications that require a wide dynamic range with high common mode rejection. The LTC2323-16 achieves ±4LSB INL typical, no missing codes at 16 bits and 81dB SNR. The LTC2323-16 has an onboard low drift (20ppm/°C max) 2.048V or 4.096V temperature-compensated reference. The LTC2323-16 also has a high-speed SPI-compatible serial interface that supports CMOS or LVDS. The fast 5Msps per channel throughput with one-cycle latency makes the LTC2323-16 ideally suited for a wide variety of high-speed applications. It is used in applications such as high speed data acquisition systems, communications, remote data acquisition, imaging, optical networking, automotive, multiphase motor control.
- Guaranteed 16bit, no missing codes, guaranteed operation to 125°C
- 1.8V to 2.5V I/O voltages, CMOS or LVDS SPI-compatible serial I/O
- 8VP-P differential inputs with wide input common mode range
- Integral linearity error is ±4LSB typ, transition noise is 1.5LSBRMS typ at (TA = 25°C)
- Differential linearity error is ±0.4LSB typ, aperture jitter is 1psRMS typ at (TA = 25°C)
- Signal-to-noise ratio is 81dB typ at (fIN = 2.2MHz, VREFOUT1,2 = 4.096V, internal reference)
- Total harmonic distortion is -87dB typ at (fIN = 2.2MHz, VREFOUT1,2 = 4.096V, internal reference)
- –3dB input linear bandwidth is 10MHz typ at (TA = 25°C)
- Supply current is 14.5mA typical at (5Msps sample rate (IN+ = IN– = 0V))
- Operating temperature range from -40°C to 125°C, 28-lead plastic QFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.25V
28Pins
125°C
-
5MSPS
SPI
4.75V
QFN-EP
-40°C
Dual 16-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate