Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2323CUFD-16#PBF
Order Code4018723
Product RangeDual 16-bit SAR ADCs
Technical Datasheet
74 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.110 |
| 10+ | €22.110 |
| 73+ | €19.730 |
| 146+ | €19.340 |
| 292+ | €18.940 |
Price for:Each
Minimum: 1
Multiple: 1
€30.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2323CUFD-16#PBF
Order Code4018723
Product RangeDual 16-bit SAR ADCs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate5MSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min3.13V
Supply Voltage Max5.25V
ADC / DAC Case StyleQFN-EP
No. of Pins28Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeDual 16-bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LTC®2323-16 is a low noise, high-speed dual 16bit successive approximation register (SAR) ADC with differential inputs and wide input common mode range. Typical applications include high speed data acquisition systems, communications, remote data acquisition, imaging, optical networking, automotive and multiphase motor control.
- 5Msps throughput rate
- ±4LSB INL (typ) and ±0.4LSB typ DNL at TA = 25°C
- Guaranteed 16bit, no missing codes
- 8VP-P differential inputs with wide input common mode range
- 81dB SNR (typ) at fIN = 2MHz and typ -87dB THD at fIN = 2MHz, TA = 25°C
- CMOS or LVDS SPI-compatible serial I/O
- Guaranteed operation to 125°C
- Single 3.3V or 5V supply and 1.8V to 2.5V I/O voltages
- 28 lead QFN-EP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
28Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
5MSPS
Data Interface
SPI
Supply Voltage Min
3.13V
ADC / DAC Case Style
QFN-EP
Operating Temperature Min
0°C
Product Range
Dual 16-bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.c.4
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability