Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €17.460 | 
| 10+ | €12.330 | 
| 25+ | €10.990 | 
| 100+ | €9.740 | 
| 250+ | €9.730 | 
| 500+ | €9.720 | 
Product Information
Product Overview
LTC2315-12 is a 12bit, 5Msps, serial sampling A/D converter. This device contains an integrated bandgap and reference buffer which provide a low cost, high performance (20ppm/°C max) and space saving applications solution. The extremely high sample rate-to-power ratio makes the device ideal for compact, low power, high speed systems. It also provides both nap and sleep modes for further optimization of the device power within a system. It is widely used in application such as communication systems, high speed data acquisition, handheld terminal interface, medical imaging, uninterrupted power supplies, battery operated systems, automotive etc.
- VREF output voltage is 2.048V typical at (2.7V ≤ VDD ≤ 3.6V)
- Signal-to-noise ratio is 73dB typical at (fIN = 500KHz, VDD = 5V)
- Supply current (operational mode) is 6.4mA typical
- Dual supply operation is 3V/5V
- Sleep mode with 1µA typical supply current
- High speed SPI-compatible serial I/O
- Operating temperature is -40˚C to 125˚C
- Package style is 8-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
8Pins
125°C
-
No SVHC (21-Jan-2025)
5MSPS
SPI
2.7V
TSOT-23
-40°C
Single 12-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate