Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.550 |
| 10+ | €18.500 |
| 37+ | €15.980 |
| 111+ | €15.940 |
| 259+ | €15.620 |
Product Information
Product Overview
LTC2311CMSE-16#PBF is a low noise, high speed 16bit successive approximation register (SAR) ADC with differential inputs and wide input common mode range. Operating from a single 3.3V or 5V supply, the LTC2311-16 has an 8VP-P differential input range, making it ideal for applications that require a wide dynamic range with high common mode rejection. It achieves ±3LSB INL typical, no missing codes at 16 bits, and 81dB SNR typical. It has an onboard low drift (20ppm/°C max) 2.048V or 4.096V temperature-compensated reference and provides an external 1.25V buffered reference input. The LTC2311-16 also has a high-speed SPI-compatible serial interface that supports CMOS or LVDS. The fast 5Msps throughput with one-cycle latency makes the LTC2311-16 ideally suited for a wide variety of high-speed applications. Applications include high-speed data acquisition Systems, communications, remote data acquisition, imaging, optical networking, automotive, and multiphase motor control.
- Guaranteed 16bit, no missing codes
- 8VP-P differential inputs with wide input common mode range
- 1.8V to 2.5V I/O voltages, CMOS or LVDS SPI-compatible serial I/O
- Integral linearity error is ±3LSB typ, transition noise 1.7LSBRMS typ at (TA = 25°C)
- Differential linearity error is ±0.4LSB typ, aperture jitter is 1psRMS typ at (TA = 25°C)
- Signal-to-noise ratio is 81.6dB typ at (fIN = 2.2MHz, VREFOUT = 4.096V, internal reference)
- Total harmonic distortion is -90dB typ at (fIN = 2.2MHz, VREFOUT = 4.096V, internal reference)
- –3dB input linear bandwidth is 100MHz typ at (TA = 25°C)
- Supply current is 8.8mA typ at (5Msps sample rate (AIN+ = AIN– = 0V))
- Operating temperature range from 0°C to 70°C, 16-lead plastic MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.75V
16Pins
70°C
-
5MSPS
SPI
3.13V
MSOP-EP
0°C
Single 16-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate