Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €30.760 |
10+ | €22.530 |
40+ | €20.200 |
120+ | €19.800 |
280+ | €19.650 |
Product Information
Product Overview
LTC2292 is a 12bit low power dual channel A/D converter designed for digitizing high frequency, wide dynamic range signals. A single 3V supply allows low power operation. A separate output supply allows the outputs to drive 0.5V to 3.6V logic. An optional multiplexer allows both channels to share a digital output bus. A single-ended CLK input controls converter operation. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles. It is widely used in application such as wireless and wired broadband communication, imaging systems, spectral analysis, portable instrumentation etc.
- Sampling frequency is 40MHz maximum
- Analog supply voltage is 2.7V to 3.4V
- Power dissipation is 235mW typical
- Signal-to-noise ratio is 71.4dB typical
- Spurious free dynamic range (4th harmonic or higher) is 90dB typical at (5MHz input)
- Crosstalk is -110dB typical, multiplexed or separate data bus
- Flexible input range is 1VP-P to 2VP-P, shutdown and nap modes
- Full power bandwidth is 575MHz typical, clock duty cycle stabilizer
- Operating temperature is 0°C to 70°C
- Package style is 64-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential
Single
3.4V
64Pins
70°C
-
No SVHC (21-Jan-2025)
40MSPS
Parallel
2.7V
QFN
0°C
Single 12-bit Pipeline ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate