Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €59.590 |
| 10+ | €46.190 |
| 61+ | €45.270 |
| 122+ | €44.340 |
Product Information
Product Overview
LTC2260IUJ-12#PBF is a sampling 12bit A/D converter designed for digitizing high frequency, wide dynamic range signals. They are perfect for demanding communications applications with AC performance that includes 70.8dB SNR and 85dB spurious free dynamic range (SFDR). Ultralow jitter of 0.17psRMS allows undersampling of IF frequencies with excellent noise performance. The digital outputs can be either full-rate CMOS, double-data rate CMOS, or double-data-rate LVDS. A separate output power supply allows the CMOS output swing to range from 1.2V to 1.8V. The ENC+ and ENC- inputs may be driven differentially or single-ended with a sine wave, PECL, LVDS, TTL or CMOS inputs. An optional clock-duty cycle stabilizer allows high performance at full speed for a wide range of clock-duty cycles. Applications include communications, cellular base stations, software-defined radios, portable medical imaging, multi-channel data acquisition, and non-destructive testing.
- Shutdown and nap modes, serial SPI port for configuration
- Integral linearity error is ±0.3LSB typical at (TA = 25°C)
- Offset error is ±1.5mV typical at (TA = 25°C)
- Signal-to-noise ratio is 70.8dB typical at (5MHz input, TA = 25°C)
- Spurious free dynamic range (2nd or 3rd harmonic) is 85dB typical at (70MHz input, TA = 25°C)
- Sampling frequency is 105MHz maximum at (TA = 25°C)
- Gain error is ±1.5%FS typical at (TA = 25°C)
- Full-power bandwidth is 800MHz typical at (TA = 25°C)
- VREF line regulation is 0.6mV/V typical at (TA = 25°C)
- Operating temperature range from -40°C to 85°C, 40-lead plastic QFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
1.9V
40Pins
85°C
-
105MSPS
Serial, SPI
1.7V
QFN-EP
-40°C
Single 12-Bit Sampling ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate