Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €216.350 |
| 45+ | €207.190 |
Product Information
Product Overview
LTC2195 is a 2-channel, simultaneous sampling 16bit A/D converter designed for digitizing high frequency, wide dynamic range signals. It is perfect for demanding communications applications with AC performance that includes 76.8dB SNR and 90dB spurious free dynamic range (SFDR). Ultralow jitter of 0.07psRMS allows under sampling of IF frequencies with excellent noise performance. To minimize the number of data lines the digital outputs are serial LVDS. Each channel outputs two bits or four bits at a time. At lower sampling rates there is a one bit per channel option. The LVDS drivers have optional internal termination and adjustable output levels to ensure clean signal integrity. It is used in applications such as communications, cellular base stations, software-defined radios, portable medical imaging, multi-channel data acquisition, non-destructive testing.
- 2-channel simultaneous sampling ADC
- Serial LVDS outputs: 1, 2 or 4bits per channel
- Single 1.8V supply, selectable input ranges from 1VP-P to 2VP-P
- Shutdown and nap modes, serial SPI port for configuration
- Integral linearity error is ±2LSB typical at (TA = 25°C)
- Differential linearity error is ±0.5LSB typical at (TA = 25°C)
- Gain error is ±1.5%FS typical at (TA = 25°C)
- Full-power bandwidth is 550MHz typical at (TA = 25°C)
- Operating temperature is -40°C to +85°C
- Package style is 52-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
1.9V
52Pins
85°C
-
No SVHC (21-Jan-2025)
125MSPS
Serial, SPI
1.7V
QFN
-40°C
Dual 16-Bit Pipelined ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate