Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €81.430 |
10+ | €67.740 |
45+ | €67.730 |
135+ | €66.380 |
Product Information
Product Overview
LTC2171-14 is a 14bit, 40Msps low-power quad A/D converter designed for digitizing high frequency, wide dynamic range signals. The digital outputs are serial LVDS to minimize the number of data lines. Each channel outputs two bits at a time (2-lane mode) or one bit at a time (1-lane mode). The LVDS drivers have optional internal termination and adjustable output levels to ensure clean signal integrity. Typical applications include communications, cellular base stations, software-defined radios, portable medical imaging, multi-channel data acquisition, non-destructive testing.
- 73.5dB SNR and 90dB SFDR
- ±1LSB typ INL and ±0.3LSB DNL
- Single 1.8V supply
- Serial LVDS outputs: One or two bits per channel
- Selectable input ranges from 1VP-P to 2VP-P
- 800MHz full power bandwidth sample and hold
- Shutdown and nap modes
- Serial SPI port for configuration
- 52 lead QFN package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Single Ended
Single
1.9V
52Pins
85°C
-
No SVHC (21-Jan-2025)
40MSPS
Serial, SPI
1.7V
QFN
-40°C
Quad 14-bit Pipelined ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate