Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €231.900 |
| 40+ | €227.260 |
Product Information
Product Overview
LTC®2157-14 is a 2-channel, dual 14bit A/D converter designed for digitizing high frequency, wide dynamic range signals. It is perfect for demanding communications applications with AC performance that includes 70dB SNR and 90dB spurious free dynamic range (SFDR). The 1.25GHz input bandwidth allows the ADC to undersample high frequencies with good performance. The latency is only six clock cycles. The digital outputs are double data rate (DDR) LVDS. The ENC+ and ENC– inputs can be driven differentially with a sine wave, PECL, LVDS, TTL, or CMOS inputs. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles. Typical applications are communications, cellular base stations, software defined radios, medical imaging, high definition video, testing and measurement instruments.
- DDR LVDS outputs, easy-to-drive 1.5VP-P input range
- Optional clock duty cycle stabilizer, low power sleep/nap modes, serial SPI port for configuration
- Integral linearity error is ±0.85LSB typ (differential analogue input, TA=25°C)
- Differential linearity error is ±0.25LSB typ (differential analogue input, TA=25°C)
- Offset error is ±5mV typ (TA=25°C)
- Offset drift is ±20µV/°C typical (TA=25°C)
- Full-scale drift is ±30ppm/°C typ (internal reference, TA=25°C)
- Full-power bandwidth is 1250MHz typ (TA=25°C)
- 64-lead plastic QFN package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential
Single
1.9V
64Pins
85°C
-
No SVHC (21-Jan-2025)
250MSPS
Serial, SPI
1.7V
QFN
-40°C
Dual 14-Bit Pipelined ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate