Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.790 |
10+ | €4.340 |
25+ | €3.990 |
100+ | €3.600 |
250+ | €3.410 |
500+ | €3.310 |
Product Information
Product Overview
LTC2065 is a quad low power, zero-drift, 20KHz amplifier. The LTC2065 enable high resolution measurement at extremely low power levels. Typical supply current is 1.4µA per amplifier with a maximum of 2µA. The available shutdown mode has been optimized to minimize power consumption in duty-cycled applications and features low charge loss during power-up, reducing total system power. The LTC2065 self-calibrating circuitry results in very low input offset (5µV max) and offset drift (0.02µV/°C). The maximum input bias current is only 20pA and does not exceed 100pA over the full specified temperature range. The extremely low input bias current of the LTC2065 allows the use of high value power-saving resistors in the feedback network. With its ultralow quiescent current and outstanding precision, the LTC2065 can serve as a signal chain building block in portable, energy harvesting and wireless sensor applications.
- Input bias current: 3pA typical
- Integrated EMI filter (114dB rejection at 1.8GHz)
- Shutdown current of 170nA maximum (per amplifier)
- Rail-to-rail input and output
- 1.7V to 5.25V operating supply range
- AVOL is 140dB typical
- Low-charge power-up for duty cycled applications
- 14-lead TSSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
3.5V/ms
TSSOP
Zero Drift
1µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
4 Amplifier
20kHz
1.7V to 5.25V
14Pins
Rail - Rail Input / Output (RRIO)
-3pA
-40°C
-
MSL 1 - Unlimited
TSSOP
20kHz
3.5V/ms
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate