Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.500 |
10+ | €3.190 |
25+ | €2.750 |
100+ | €2.250 |
250+ | €2.000 |
500+ | €1.840 |
Product Information
Product Overview
LTC2063 is a single, low power, zero-drift, 20KHz amplifier. It enables high resolution measurement at extremely low power levels. This device’s self-calibrating circuitry results in very low input offset (5µV max) and offset drift (±0.03μV/°C). The maximum input bias current is only 0.5pA and does not exceed 100pA over the full specified temperature range. The extremely low input bias current of the device allows the use of high value power-saving resistors in the feedback network. With its ultralow quiescent current and outstanding precision, this device can serve as a signal chain building block in portable, energy harvesting and wireless sensor applications. It is used in applications such as signal conditioning in wireless mesh networks, portable instrumentation systems, low-power sensor conditioning, gas detection, temperature measurement, medical instrumentation, energy harvesting applications, low power current sensing.
- Supply current per amplifier is 1.4μA typical at (TA = 25°C, VS = 5V)
- Shutdown current is 170nA typical at (TA = 25°C, VS = 1.8V)
- Rail-to-rail input and output
- Operating supply voltage range from 1.7V to 5.25V
- Low-charge power-up for duty cycled applications
- Open loop gain is 140dB typical at (VOUT = (V-) + 0.1V to (V+) – 0.1V, RL = 499K)
- Input noise voltage is 4.6μVP–P typical at (DC to 10Hz, TA = 25°C)
- Internal chopping frequency is 5KHz typical at (TA = 25°C)
- EMI rejection ratio is 81dB typical at (f = 400MHz, TA = 25°C)
- Operating temperature is -40°C to 125°C, package style is 6-lead plastic SC70
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
3.5V/ms
SC-70
Zero Drift
1µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
20kHz
1.71V to 5.25V
6Pins
Rail - Rail Input / Output (RRIO)
-3pA
-40°C
-
MSL 1 - Unlimited
SC-70
20kHz
3.5V/ms
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate