Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.190 |
10+ | €3.600 |
37+ | €3.300 |
111+ | €2.990 |
259+ | €2.890 |
518+ | €2.770 |
Product Information
Product Overview
LTC®2058 is a dual, low noise, zero-drift operational amplifier that offers precision DC performance over a wide supply range. The LTC2058 provides rail-to-rail output swing and an input common mode range that includes the V- rail. Wide supply range, combined with low noise, low offset and excellent PSRR and CMRR make the LTC2058 well suited for high dynamic-range test, measurement and instrumentation systems. Typical applications include High Resolution Data Acquisition reference buffering, test and measurement electronic scales, thermocouple amplifiers, strain gauges, low side current sense, automotive monitors and control.
- Supply voltage range: 4.75V to 36V
- Offset voltage: 5μV (maximum)
- Offset voltage drift: 0.025μV/°C (maximum, -40°C to 125°C)
- Input noise voltage: 9nV/√Hz, 1KHz (typ), 200nVP-P, DC to 10Hz (typ)
- Input common mode range: V- -0.1V to V+ -1.5V
- Rail-to-rail output, unity gain stable, shutdown mode
- Gain bandwidth product: 2.5MHz (typ), slew rate: 1.6V/μs (typ)
- 150dB typ power supply rejection ratio, 150dB typ common mode rejection ratio
- 12 lead MSOP-EP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
1.6V/µs
MSOP-EP
Zero Drift
0.5µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
2.5MHz
4.75V to 36V
12Pins
Rail - Rail Output (RRO)
30pA
-40°C
-
MSL 1 - Unlimited
MSOP-EP
2.5MHz
1.6V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate