Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.920 |
10+ | €4.680 |
50+ | €3.730 |
100+ | €3.270 |
250+ | €3.220 |
500+ | €3.160 |
Product Information
Product Overview
LTC202 is a micropower, quad CMOS analogue switch. This switch has 65 ohm typical on resistance and a very high off resistance. A break-before-make characteristic, inherent in this switch, prevents the shorting of two channels. With a supply voltage of ±15V, the signal range is ±15V. This switch has special charge compensation circuitry which greatly reduces charge injection to a maximum of ±25pC (±15V supplies). It is designed for applications such as programmable gain amplifiers, analogue multiplexers, sample-and-hold circuits, precision charge switching and remote switching etc.
- Single 5V or ±15V supply operation
- Low charge injection
- Low leakage
- Guaranteed break before make
- Latch resistant design
- TTL/CMOS compatible
- Improved second source for DG202
- Total harmonic distortion is 0.01% typical
- Operating temperature is 0°C to 70°C
- Package style is 16-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
5V, ± 15V
NSOIC
4Channels
125ohm
-
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
125ohm
16Pins
65ohm
SPST - NC
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate