Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.000 |
10+ | €4.870 |
73+ | €4.030 |
Product Information
Product Overview
LTC1444 is a ultra low power quad comparator with a built-in reference. The reference output can drive a bypass capacitor of up to 0.01µF without oscillation. Comparator hysteresis is easily programmable using two resistors and the HYST pin. Comparator input operates from the negative supply to within 1.3V of the positive supply. By eliminating the cross-conducting current that normally happens when the comparator changes logic states, power supply glitches are eliminated. Typical applications are battery-powered system monitoring, threshold detectors, window comparators, oscillator circuits.
- Ultralow quiescent current is 8.5µA maximum
- Input voltage range includes the negative supply
- TTL/CMOS compatible outputs
- Propagation delay is 12µs (typical) (10mV overdrive)
- No crowbar current
- Reference output source current is 120µA at TA = 25°C, V+ = 3V, V– = GND = 0V
- Supply voltage range from 2 to 11V at TA = 25°C. V+ = 5V, V– = GND = 0V
- Common mode rejection ratio is 1mV/V at V– to (V+ – 1.3V)
- Voltage noise is 20µVRMS at 100Hz to 100kHz
- 16-lead (5mm × 4mm) plastic DFN, –40°C to 85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Micropower
12µs
DFN
Open Drain
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
DFN
4 Comparators
4Channels
2V to 11V, ± 1V to ± 5.5V
16Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Open Drain
12µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate