Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.860 |
| 10+ | €6.550 |
| 25+ | €6.040 |
| 100+ | €5.520 |
| 300+ | €5.190 |
| 500+ | €5.090 |
Product Information
Product Overview
LTC®1427-50 is a micropower 10-Bit current output digital-to analogue converter (DAC) with SMBus serial interface and an output range of 0µA to 50µA. This DAC output is guaranteed monotonic and DNL is less than 0.9LSB under all operating conditions. It communicates with external circuitry by using the SMBus serial interface. It acts as a SMBus secondary device using one of four selectable SMBus addresses set by the two address pins AD0 and AD1. On power-up, DAC output assumes midrange or zero scale, depending on the logic state of the two address pins. Its digital data for the DAC output is retained internally and the supply current drops to 10µA typically when in shutdown. Typical applications are LCD contrast and backlight brightness control, power supply voltage adjustment, battery charger voltage/current adjustment, GaAs FET bias adjustment, trimmer pot elimination.
- Precision 50µA, ±1.5% initial full-scale output current, ±2.5% over temperature
- Wide output voltage DC compliance of -15V to (VCC - 1.3V)
- Low supply current of 115µA typical
- DAC powers up at zero or midscale
- DAC contents are retained in shutdown
- Operates with power supply voltages from 2.7V to 5.5V
- 8-lead plastic SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
2 Wire, Serial
NSOIC
Single Ended
70°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
8Pins
0°C
Single 10-Bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate