Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1408IUH#PBF
Order Code4017293
Product RangeHex 14-Bit SAR ADCs
Technical Datasheet
66 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.540 |
| 10+ | €18.490 |
| 73+ | €15.920 |
| 146+ | €15.600 |
| 292+ | €15.280 |
| 511+ | €14.960 |
Price for:Each
Minimum: 1
Multiple: 1
€25.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1408IUH#PBF
Order Code4017293
Product RangeHex 14-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)14bit
Sampling Rate600kSPS
Input Channel TypeDifferential, Single Ended
Data Interface3 Wire, Serial, SPI
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHex 14-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LTC®1408 is a 14bit, 600Ksps ADC with six simultaneously sampled differential inputs. The LTC1408 contains six separate differential inputs that are sampled simultaneously on the rising edge of the CONV signal. These six sampled inputs are then converted at a rate of 100Ksps per channel.
- 3V single supply operation
- 76dB SINAD
- Low power dissipation of 15mW (typ)
- 2.5V internal bandgap reference, can be overdriven with external reference
- 3-wire serial interface
- Internal conversion triggered by CONV
- 0V to 2.5V unipolar or ±1.25V bipolar differential input range
- 90dB common mode rejection
- 32 lead QFN package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
14bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
600kSPS
Data Interface
3 Wire, Serial, SPI
Supply Voltage Min
2.7V
ADC / DAC Case Style
QFN
Operating Temperature Min
-40°C
Product Range
Hex 14-Bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability