Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.380 |
10+ | €5.460 |
25+ | €5.000 |
100+ | €4.540 |
300+ | €4.160 |
500+ | €4.080 |
Price for:Each
Minimum: 1
Multiple: 1
€8.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1391CGN#PBF
Order Code4566641
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle Supply
Supply Voltage Range2.7V to ± 5V
IC Case / PackageSSOP
No. of Pins16Pins
No. of Channels8Channels
On Resistance Typ45ohm
On Resistance Max75ohm
Switch Configuration-
Mux / Demux Configuration8:1
InterfacesSPI
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
2.7V to ± 5V
No. of Pins
16Pins
On Resistance Typ
45ohm
Switch Configuration
-
Interfaces
SPI
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Power Supply Type
Single Supply
IC Case / Package
SSOP
No. of Channels
8Channels
On Resistance Max
75ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability