2,500 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.820 |
| 10+ | €7.580 |
| 25+ | €6.670 |
| 100+ | €5.640 |
| 250+ | €5.320 |
| 500+ | €5.210 |
Product Information
Product Overview
LTC1386 is an ultra-low power 2-driver/2-receiver EIA/TIA562 transceiver that operates from a single 3.3V supply. The charge pump requires only four space-saving 0.1µF capacitors. The supply current (ICC) of the transceiver is only 200µA with driver outputs unloaded. It is fully compliant with all data rate and overvoltage EIA/TIA562 specifications. The transceiver can operate upto 120Kbaud with a 1000pF, 3K ohm load. Both driver outputs and receiver inputs can be forced to ±25V without damage and can survive multiple ±10KV ESD strikes. It is widely used in application such as notebook computers, palmtop computers etc.
- ESD protection over ±10KV
- Output overvoltage does not force current back into supplies
- Pin compatible with LT1181A
- Slew rate is 8V/µs typical
- Input voltage thresholds is 1.3V typical
- Operating temperature is 0°C to 70°C
- Package style is 16-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS562 Transceiver
2
120Kbps
5V
16Pins
±10 kV (HBM)
0°C
-
MSL 1 - Unlimited
2Receivers
-
3.3V
NSOIC
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate