Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.580 |
10+ | €7.680 |
25+ | €7.100 |
100+ | €6.520 |
300+ | €6.300 |
500+ | €6.170 |
Product Information
Product Overview
LTC1380 is a CMOS analogue multiplexer with SMBus® compatible digital interfaces. It is a single-ended 8-channel multiplexer. The SMBus digital interface requires only two wires (SCL and SDA). It has four hard-wired SMBus addresses, selectable with two external address pins. This allows four devices, each with a unique SMBus address, to coexist on one system and for four devices to be synchronized with one stop bit. The supply current is typically 10µA. Both digital interface pins are SMBus compatible over the full operating supply voltage range. This device's analogue switches feature a typical RON of 35 ohm (±5V supplies), typical switch leakage of 20pA and guaranteed break-before-make operation. Charge injection is ±1pC typical. It is widely used in application such as data acquisition systems, process control, laptop computers, signal multiplexing/demultiplexing, analogue-to-digital conversion systems etc.
- 2-wire SMBus interface
- Single supply operation is 2.7V to ±5V
- Expandable to 32 single or 16 differential channels
- Guaranteed break-before-make
- Low leakage current is ±5nA maximum
- Charge injection is ±1pc typical at (CL = 1000pF)
- Operating temperature is -40°C to 85°C
- Package style is 16-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
1Circuits
120ohm
16Pins
35ohm
-
SMBus/I2C
-40°C
-
MSL 1 - Unlimited
Single & Dual Supply
2.7V to ± 5V
SSOP
1Channels
120ohm
8:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate