Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.150 |
| 10+ | €8.150 |
| 50+ | €6.780 |
| 100+ | €6.270 |
| 250+ | €6.030 |
| 500+ | €5.910 |
Price for:Each
Minimum: 1
Multiple: 1
€12.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1067-50CS#PBF
Order Code4669033
Technical Datasheet
IC Filter TypeSwitched Capacitor
Filter Order2nd
No. of Filters2
Supply Voltage Min2.7V
Supply Voltage Max11V
Filter IC Case StyleSOIC
No. of Pins16Pins
Cutoff Frequency40kHz
Program Clock Frequency Typ2MHz
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Filter Type
Switched Capacitor
No. of Filters
2
Supply Voltage Max
11V
No. of Pins
16Pins
Program Clock Frequency Typ
2MHz
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Filter Order
2nd
Supply Voltage Min
2.7V
Filter IC Case Style
SOIC
Cutoff Frequency
40kHz
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability