Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.890 |
10+ | €9.660 |
38+ | €8.140 |
114+ | €7.210 |
266+ | €7.200 |
532+ | €7.060 |
Product Information
Product Overview
LTC1045 is a hex level translator manufactured using Linear Technology’s enhanced LTCMOSTM silicon gate process. It consists of six high speed comparators with output latches and three-state capability. Each comparator’s plus input is brought out separately. The minus inputs of comparators 1 to 4 are tied to VTRIP1 while 5 and 6 are tied to VTRIP2. The ISET pin has several functions. When taken to V+ the outputs are latched and power is completely shut off. Power/speed can be programmed by connecting ISET to V- through an external resistor. It is used in application like TTL/CMOS to ±5V analogue switch drive, TTL to CMOS (3V to 15V VCC, ECL to CMOS (3V to 15V VCC), ground isolation buffer, low power RS232 line receiver etc.
- Efficiently translate voltage levels
- Internal hysteresis for noise immunity
- Output latches included, three-state outputs
- Programmable power/speed, response time is 250ns maximum
- Power can be completely shut off
- ±50V on inputs with external 100K limit resistor
- V+ to V- supply current is 2.5mA typical at (DISABLE = V+, RSET = 10K)
- Input bias current is ±1nA typical at (V- ≤ VIN ≤ V+)
- Operating temperature is -40°C to 85°C
- Package style is 20-WSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6Inputs
250ns
WSOIC
3V
-40°C
Buffer / Driver / Receiver / Translator
-
No SVHC (21-Jan-2025)
15mA
20Pins
WSOIC
15V
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate