Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.970 |
10+ | €4.640 |
50+ | €3.660 |
100+ | €3.340 |
250+ | €3.010 |
500+ | €2.860 |
Product Information
Product Overview
LTC1042 is a monolithic CMOS window comparator manufactured using Linear Technology’s enhanced LTCMOS™ silicon gate process. Two high impedance voltage inputs, CENTER and WIDTH/2, define the middle and width of the comparison window. Whenever the input voltage, VIN, is inside the window the WITHIN WINDOW output is high. The ABOVE WINDOW output is high whenever VIN is above the window. By interchanging VIN and CENTER, the ABOVE WINDOW output becomes BELOW WINDOW and is high if VIN is below the window. Sampling techniques provide high impedance voltage inputs that can common mode to both supply rails (V+ and GND). An important feature of the inputs is their non-interaction. Also the device is effectively “chopper stabilized,” giving it extremely high accuracy over all conditions of temperature, power supply and input voltage range. It is used in application such as fault detectors, Go/No-Go testing, microprocessor power supply monitor etc.
- Power supply range is 2.8V to 16V
- Centre error is ±0.3mV typical at (V+ = 2.8V to 6V)
- Width error is ±0.6mV typical at (V+ = 2.8V to 6V)
- TTL outputs with 5V supply, two independent ground-referred control inputs
- Input bias current is ±0.3nA typical
- Response time is 100µs maximum
- Sampling frequency is 5Hz typical
- Operating temperature is -40°C to 85°C
- Package style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CMOS
80µs
DIP
TTL
Through Hole
70°C
-
No SVHC (21-Jan-2025)
DIP
1 Comparator
1Channels
2.8V to 16V
8Pins
Single Supply
0°C
LTC1042 Series
MSL 1 - Unlimited
-
TTL
80µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate