Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €97.100 |
10+ | €91.970 |
25+ | €89.990 |
136+ | €88.530 |
Price for:Each
Minimum: 1
Multiple: 1
€97.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8740AY#PBF
Order Code4661470
Technical Datasheet
IC FunctionProgrammable Device Power Supply
Supply Voltage Min-
Supply Voltage Max18V
IC Package TypeCSBGA
No. of Pins166Pins
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
IC Function
Programmable Device Power Supply
Supply Voltage Max
18V
No. of Pins
166Pins
Operating Temperature Max
-
Automotive Qualification Standard
-
Supply Voltage Min
-
IC Package Type
CSBGA
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability