Print Page
Image is for illustrative purposes only. Please refer to product description.
371 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.610 |
10+ | €12.410 |
25+ | €11.050 |
100+ | €9.710 |
250+ | €9.520 |
624+ | €9.320 |
Price for:Each
Minimum: 1
Multiple: 1
€17.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8722AV#PBF
Order Code4562484
Technical Datasheet
Input Voltage Min3.1V
Input Voltage Max15V
Output Current4A
Output Voltage Min-
Output Voltage Max-
DC / DC Converter IC CaseLQFN
No. of Pins18Pins
Switching Frequency Max3MHz
Product Range-
IC Generic NumberLT8722
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
3.1V
Output Current
4A
Output Voltage Max
-
No. of Pins
18Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Max
15V
Output Voltage Min
-
DC / DC Converter IC Case
LQFN
Switching Frequency Max
3MHz
IC Generic Number
LT8722
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015504
Product traceability