Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.750 |
10+ | €6.430 |
37+ | €5.410 |
111+ | €4.740 |
Product Information
Product Overview
LT8610A is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator. A SYNC pin allows synchronization to an external clock. The EN/UV pin has an accurate 1V threshold for VIN undervoltage lockout or shut down. A capacitor on the TR/SS pin programs the output voltage ramp rate during start-up. The PG flag signals when VOUT is within ±9% of the programmed output voltage as well as fault conditions. It is widely used in application such as automotive and industrial supplies, GSM power supplies etc.
- Output current is 3.5A max
- Fast switch-on time is 30ns min, 1mA load efficiency is 82%
- Wide input voltage range is 3.4V to 42V
- Output soft-start and tracking, output ripple is <lt/> 10mVP-P
- Low dropout under all condition is 200mV at 1A
- Safely tolerates inductor saturation in overload
- Adjustable and synchronizable frequency is 200kHz to 2.2MHz
- Accurate 1V enable pin threshold
- Operating temperature is –40°C to 125°C, output voltage is 3.3V
- Packaging style is 16-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
Synchronous Buck (Step Down)
42V
3.5A
16Pins
3.3V
-
2MHz
-40°C
-
MSL 1 - Unlimited
MSOP-EP
2MHz
1Outputs
3.4V
3.5A
MSOP-EP
Surface Mount
3.3V
-
82%
125°C
-
No SVHC (21-Jan-2025)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate