Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.450 |
10+ | €8.750 |
Product Information
Product Overview
LT®8601 is a triple channel, current mode, monolithic buck switching regulator with a programmable power-on reset. This can be configured for micropower burst mode or pulse-skipping operation at light load. Micropower operation results in quiescent current of 30µA with all three regulators operating as shown in the application below with no load applied. This uses a 2-phase clock with channel 1 operating 180° from channels 2 and 3 to reduce input ripple current on both HV and LV inputs. All channels have cycle-by-cycle current limit, providing protection against shorted outputs. Thermal shutdown provides additional protection. Typical applications are automotive systems, distributed supply regulation, industrial controls and power supplies.
- Flexible power supply system providing three outputs over a wide input voltage range
- Programmable power-on reset, power good indicators, 2-phase clock reduces input current ripple
- Minimum operating voltage is 2.7V typ (TA=25°C. VIN=PVIN1=PVIN2=12V, EN/UVLO=3V, PVIN3=3.3V)
- VIN quiescent current, shutdown is 1µA maximum (EN/UVLO=0.4V)
- Switching frequency range from 1.75 to 2.2MHz (RT=28.7K, TA=25°C. VIN=PVIN1=PVIN2=12V, EN/UVLO=3V)
- SYNC input current range -100 to 100nA
- 40-lead plastic QFN package
- Temperature rating range from -40°C to 150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3 Output
3Outputs
2.6V
2.5A
QFN-EP
40Pins
-V
-
-
95%
150°C
-
No SVHC (21-Jan-2025)
2.2MHz
Adjustable
Synchronous Buck (Step Down)
42V
2.5A
1.5A
-V
Surface Mount
-
2.2MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate