121 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.600 |
| 10+ | €4.510 |
| 25+ | €3.910 |
| 121+ | €3.160 |
| 363+ | €2.780 |
| 605+ | €2.710 |
Product Information
Product Overview
LT®8362 is a current mode DC/DC converter with a 60V, 2A switch operating from a 2.8V to 60V input. With a unique single feedback pin architecture it is capable of boost, SEPIC or inverting configurations. Burst mode operation consumes as low as 9µA quiescent current to maintain high efficiency at very low output currents, while keeping typical output ripple below 15mV. An external compensation pin allows optimization of loop bandwidth over a wide range of input and output voltages and programmable switching frequencies between 300kHz and 2MHz. It can also be used to select between burst or pulse-skipping modes of operation with or without spread spectrum frequency modulation for low EMI. For increased efficiency, a BIAS pin can accept a second input to supply the INTVCC regulator. Other features include frequency foldback and programmable soft-start to control inductor current during start-up. Typical applications are telecom, medical diagnostic equipment and portable electronics.
- A SYNC/MODE pin allows synchronization to an external clock
- Wide input voltage range from 2.8V to 60V
- Ultralow quiescent current and low ripple Burst Mode® operation is IQ = 9µA
- Positive or negative output voltage programming with a single feedback pin
- Synchronizable to an external clock
- Spread spectrum frequency modulation for low EMI, BIAS pin for higher efficiency
- Programmable undervoltage lockout (UVLO)
- 10-lead (3mm × 3mm) plastic DFN package
- Temperature rating range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost, Inverting, SEPIC
60V
2A
10Pins
-
60V
-
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2.8V
2A
DFN-EP
Surface Mount
-
2MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
2MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate