Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.310 |
| 10+ | €5.820 |
| 25+ | €5.080 |
| 100+ | €4.250 |
| 250+ | €3.840 |
| 500+ | €3.760 |
Product Information
Product Overview
LT8330 is a current mode DC/DC converter capable of generating either positive or negative output voltages using a single feedback pin. It can be configured as a boost, SEPIC or inverting converter consuming as low as 6µA of quiescent current. Low ripple Burst Mode operation maintains high efficiency down to very low output currents while keeping the output ripple below 15mV in a typical application. The internally compensated current mode architecture results in stable operation over a wide range of input and output voltages. Integrated soft-start and frequency foldback functions are included to control inductor current during start-up. It is widely used in application such as industrial and automotive, telecom, medical diagnostic equipment, portable electronics etc.
- Operating voltage range is 3V to 40V
- 1A, 60V power switch
- Positive or negative output voltage programming with a single feedback pin
- Switching frequency is 2MHz typical
- Accurate 1.6V EN/UVLO pin threshold
- Soft-start time is 1ms typical
- Operating temperature is -40°C to 125°C
- Packaging style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost, Inverting, SEPIC
40V
1A
8Pins
-
60V
-
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
3V
1A
DFN-EP
Surface Mount
-
2MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
2MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate