Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.910 |
| 10+ | €4.610 |
| 25+ | €4.000 |
| 100+ | €3.320 |
| 250+ | €2.980 |
| 500+ | €2.820 |
Product Information
Product Overview
LT8309 is a secondary-side synchronous rectifier driver that replaces the output rectifier diode in a flyback topology. By replacing the diode with an N-channel MOSFET, applications are no longer restricted by the heat constraints of the output diode. The IC replicates the behaviour of a diode by sensing the drain-to-source voltage to determine when the current becomes negative. The LT8309's low minimum on- and off-times help improve noise immunity. The fast propagation delay of 26ns allows applications to operate in discontinuous conduction mode and critical conduction mode. The gate driver features a 0.8ohm pull-down device for fast turn-offs. The 40V VCC rating allows the part to be driven from the output voltage or the rectified drain voltage of the MOSFET. A low quiescent current of 400µA maximizes efficiency at low output currents. Application includes high output current flybacks, high efficiency flybacks.
- Works with DCM and BCM/CrCM conduction mode flyback topologies
- Input voltage range from 4.5 to 40V (TA = 25°C)
- Supports up to 150V MOSFETs
- Turn-off propagation delay is 26ns (typ, RS = 0 ohm, -100mVOD, VDS to VGATE)
- Accurate minimum on and off timers for reliable operation
- Adjustable and accurate trip point range from +5mV to –30mV
- VCC quiescent current is 300µA (typ, not switching, INTVCC = 8V)
- Drain voltage latch reset is 1.21V (typ, RS = 0 ohm, TA = 25°C)
- Drain current is 10µA (typ, out of pin, TA = 25°C)
- 5-lead plastic TSOT-23 package, temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Secondary Side Synchronous Rectifier Driver
40V
5Pins
125°C
-
No SVHC (25-Jun-2025)
4.5V
TSOT-23
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate