Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.250 |
10+ | €2.200 |
25+ | €2.130 |
100+ | €1.920 |
490+ | €1.790 |
980+ | €1.500 |
Product Information
Product Overview
LT8277RUDCM#WPBF is a multiphase current mode step-up DC/DC controller. It is a 2-phase constant frequency, current mode boost, and SEPIC controller that drives N-channel power MOSFETs. The 2-phase interleaved operation reduces system filtering capacitance requirements. An internal LDO regulator draws power from VIN or VOUT to provide a 5V supply for the gate drivers. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages. The operating frequency of the device can be set over a 100KHz to 2MHz range with an external resistor or can be synchronized to an external clock using the SYNC pin. The CLKOUT and SYNC pins allow multiple device devices to work together, e4nabling 4- or 8-phase operation. A window comparator on the VOUT pin reports via the PGOOD pin, providing an output voltage status indication. It is used in applications such as automotive, telecom, and industrial power supplies.
- Wide input voltage range from 3V to 40V
- 2-phase interleaved operation reduces input and output capacitance requirements
- SPI interface for output voltage adjustment, PGOOD output status reporting pin
- Frequency synchronization, clock output for 4- or 8-phase operation
- Spread spectrum frequency modulation (SSFM) for EMI reduction
- Switching frequency is 100KHz typical at (TA = 25°C, VIN = 12V, VENABLE = 12V)
- VIN pin quiescent current is 2mA typical at (TA = 25°C, VIN = 12V, VENABLE = 12V)
- VIN pin shutdown current is 15µA maximum at (TA = 25°C, VIN = 12V, VENABLE = 12V)
- AEC-Q100 qualified for automotive applications
- Operating temperature range from -40°C to 150°C, 20-lead QFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
40V
-
20Pins
Boost, SEPIC
150°C
AEC-Q100
AEC-Q100
1 Output
3V
1Outputs
QFN
2MHz
-40°C
-
No SVHC (21-Jan-2025)
SSQFN-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate